PCE-DFG N 2.5K | PCE Instruments
PCE-DFG N 2.5K Tension Meter
Force gage, PCE-DFG N 2.5K, PCE Instruments
The force gage measures both tensile and compressive forces with very high resolution. The tensile force and the compressive force are often determined in the test laboratory, for example, to determine the yield strength, the pull-off force, and the force required to actuate a push-button or switch. The force gage is supplied with an external measuring cell. Depending on the model, the force gage can measure up to 10,000 N / 2,248 lbs.
The force gage is equipped with a USB interface. This interface makes it possible to read the measurement data into the PC software. This makes it possible to create measurement logs and save and export them. The force gage has a graphic LCD that displays the measured values both numerically and graphically. Furthermore, the force measuring device is protected to IP54 and can therefore also be used in harsh industrial environments, as well as train and pressure tests can be carried out outdoors in bad weather conditions easily.
Features
- Fast response time
- Store 100 readings internally or unlimited to PC
- Measuring cells easily changeable
Product type | Kraftmessgerät | |
Version | für Kraftmessungen | |
Force | 2500 N | |
measurement range | 0-2,5 kN | |
Readability | 1 N |
Country of origin | DE |
Customs tariff number | 90318080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |