PCE-DFG N 20K | PCE Instruments
PCE-DFG N 20K Force Gauge
Order No.: 31K0148
EAN: 4250348723581
MPN:
PCE-DFG N 20K
Unit Price (€ / pc.)
1,090.5398 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,090.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,090.5398 €
Force gage, PCE-DFG N 20K, PCE Instruments
The force gage measures both tensile forces and compressive forces and this with a very high resolution. The tensile force or compressive force is often required in test laboratories, for example. The force gage is supplied with an external measuring cell. The measuring cell is connected to the force measuring device by an approx. 6 m long sensor cable. The force measuring device or the force measuring cell has an M20 thread mount to initiate the tensile or compressive forces.
Features
- USB interface
- Graphic display
- Fast response time
- Memory for 100 measurements
Technical specifications
Product type | Dynamometer | |
Version | mit externer Kraftmesszelle | |
Force | 20000 N | |
measurement range | 0-20 kN | |
Readability | 2 N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |