PCE-DFG N 500 | PCE Instruments

PCE-DFG N 500 Digital Force Transducer

Order No.: 31K0145
EAN: 4250348717788
MPN:
PCE-DFG N 500
PCE-DFG N 500 PCE Instruments Tension and Force Testers Image 1
PCE-DFG N 500 PCE Instruments Tension and Force Testers Image 2
PCE-DFG N 500 PCE Instruments Tension and Force Testers Image 3
PCE-DFG N 500 PCE Instruments Tension and Force Testers Image 4
Image may differ
Unit Price (€ / pc.)
732.4569 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
732.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
732.4569 €

Force gage, PCE-DFG N 500, PCE Instruments

A digital force gage for tensile and compressive force measurements up to 500 N is available with the PCE-DFG N 500. The PCE-DFG N 500 is a digital force gage for precise measurements with a resolution of 0.1 N. The measured values ​​are displayed on a large, illuminated, 180° rotatable display, a correct reading of the measured values ​​is thus guaranteed at all times, with an outstanding accuracy of ± 0.1%. In addition to the internal storage option of 100 measured values, a USB interface is available for data transmission. With the software, the measured values ​​can be saved on a computer for later evaluation.

Features

  • Pull and pressure force measurement
  • 1600 Hz sampling rate
  • PEAK function (MIN / MAX)
  • Automatic or manual storage
  • Automatic shutdown adjustable
  • Save 100 readings
Technical specifications
Product type Kraftmessgerät
Version für Kraftmessungen
Force 500 N
measurement range 0-500 N
Readability 0,1 N
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes