PCE-DFG N 5K | PCE Instruments

PCE-DFG N 5K Tension Gauge Force Gauge

Order No.: 31K0136
EAN: 4250348717887
MPN:
PCE-DFG N 5K
PCE-DFG N 5K PCE Instruments Tension and Force Testers Image 1
PCE-DFG N 5K PCE Instruments Tension and Force Testers Image 2
PCE-DFG N 5K PCE Instruments Tension and Force Testers Image 3
PCE-DFG N 5K PCE Instruments Tension and Force Testers Image 4
PCE-DFG N 5K PCE Instruments Tension and Force Testers Image 5
Image may differ
Unit Price (€ / pc.)
969.6596 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
969.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
969.6596 €

Force gage, PCE-DFG N 5K, PCE Instruments

The force gage measures both tensile and compressive forces with very high resolution. The tensile force and the compressive force are often determined in the test laboratory, for example, to determine the yield strength, the pull-off force, and the force required to actuate a push-button or switch. The force gage is supplied with an external measuring cell. Depending on the model, the force gage can measure up to 10,000 N / 2,248 lbs.

The force gage is equipped with a USB interface. This interface makes it possible to read the measurement data into the PC software. This makes it possible to create measurement logs and save and export them. The force gage has a graphic LCD that displays the measured values ​​both numerically and graphically. Furthermore, the force measuring device is protected to IP54 and can therefore also be used in harsh industrial environments, as well as train and pressure tests can be carried out outdoors in bad weather conditions easily.

Features

  • Fast response time
  • Memory for 100 measurements
  • Measuring cells easily changeable
Technical specifications
Product type Dynamometer
Version für Kraftmessgeräte
Force 5000 N
measurement range 0-5 kN
Readability 1 N
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes