PCE-DFG NF 10K | PCE Instruments
Force meter, with external measuring cell, 10000 N, 0-10 kN, PCE Instruments PCE-DFG NF 10K
Force gage, PCE-DFG NF 10K, PCE Instruments
The force gage with an external load cell is designed for the measurement of compressive forces at hard-to-reach measuring points. The pressure cell is connected to the force gage by a sensor cable of approx. 3 m length and thanks to the small cell dimensions it ensures a versatile application. The force gage or the load cell has on the bottom of several threaded holes that allow a firm installation. The PEAK Hold function allows freezing of the highest measured value in the force gage until this value is exceeded or cleared. The force gage offers the option of storing two limit values, which are continuously compared with the instantaneous value. When exceeding or falling below these limits, a signal in the display of the force gage, as well as a reaction via external interfaces, which can be used for example for the control of a testing machine.
Features
- USB interface
- Graphic display
- Fast response time
- PC software
- Memory for 100 measurements
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | with external measuring cell | |
| Force | 10000 N | |
| measurement range | 0-10 kN | |
| Readability | 1 N |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |