PCE-DFG NF 20K | PCE Instruments

PCE-DFG NF 20K Force Gauge

Order No.: 31K0264
EAN: 4250348719409
MPN:
PCE-DFG NF 20K
PCE-DFG NF 20K PCE Instruments Tension and Force Testers Image 1
PCE-DFG NF 20K PCE Instruments Tension and Force Testers Image 2
PCE-DFG NF 20K PCE Instruments Tension and Force Testers Image 3
PCE-DFG NF 20K PCE Instruments Tension and Force Testers Image 4
PCE-DFG NF 20K PCE Instruments Tension and Force Testers Image 5
Image may differ
Unit Price (€ / pc.)
1,535.8854 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
1,535.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,535.8854 €

Force gage, PCE-DFG NF 20K, PCE Instruments

The force gage with an external load cell is designed for the measurement of compressive forces at hard-to-reach measuring points. The pressure cell is connected to the force gage by a sensor cable of approx. 3 m length and thanks to the small cell dimensions it ensures a versatile application. The force gage or the load cell has on the bottom of several threaded holes that allow a firm installation.

The force gage offers the option of storing two limit values, which are continuously compared with the instantaneous value. When exceeding or falling below these limits, a signal in the display of the force gage, as well as a reaction via external interfaces, which can be used for example for the control of a testing machine.

Features

  • USB interface
  • Graphic display
  • Fast response time
  • Memory for 100 measurements
Technical specifications
Product type Kraftmessgerät
Version mit externer Kraftmesszelle
Force 20000 N
measurement range 0-20 kN
Readability 2 N
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes