PCE-DFG NF 5K | PCE Instruments

PCE-DFG NF 5K digital Force Gauge

Order No.: 31K0000
EAN: 4250348719423
MPN:
PCE-DFG NF 5K
PCE-DFG NF 5K PCE Instruments Tension and Force Testers Image 1
PCE-DFG NF 5K PCE Instruments Tension and Force Testers Image 2
PCE-DFG NF 5K PCE Instruments Tension and Force Testers Image 3
PCE-DFG NF 5K PCE Instruments Tension and Force Testers Image 4
PCE-DFG NF 5K PCE Instruments Tension and Force Testers Image 5
Image may differ
Unit Price (€ / pc.)
1,033.2889 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,033.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,033.2889 €

Force gage, PCE-DFG NF 5K, PCE Instruments

The force gage with an external load cell is designed for the measurement of compressive forces at hard-to-reach measuring points. The load cell is connected to the force gage by a sensor cable of approx. 3 m length and thanks to the small cell dimensions it ensures a versatile application. The force gage load cell has several threaded holes on the underside, which allow a fixed installation. The force gage offers the option of storing two limit values, which are continuously compared with the instantaneous value. When exceeding or falling below these limits, a signal is displayed in the display of the force gage, as well as a response via external interfaces, e.g. this can be used for the control of a testing machine.

Features

  • USB interface
  • Graphic display
  • Fast response time
  • PC software
  • Memory for 100 measurements
Technical specifications
Product type Kraftmessgerät
Version mit externer Kraftmesszelle
Force 5000 N
measurement range 0-5 kN
Readability 0,5 N
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes