PCE-FM 200 | PCE Instruments

PCE-FM 200 Force Gauge 2 to 200N

Order No.: 31K0191
EAN: 4250348727749
MPN:
PCE-FM 200
PCE-FM 200 PCE Instruments Tension and Force Testers Image 1
PCE-FM 200 PCE Instruments Tension and Force Testers Image 2
PCE-FM 200 PCE Instruments Tension and Force Testers Image 3
PCE-FM 200 PCE Instruments Tension and Force Testers Image 4
Image may differ
Unit Price (€ / pc.)
387.8567 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
387.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
387.8567 €

Force gage, PCE-FM 200, PCE Instruments

The force gage PCE-FM 200 is a handheld device that measures up to 200 N. The force gage can determine the units N, kg and lb. The scope of delivery of the PCE-FM 200 force gage includes various adapters with different shapes. These can be screwed onto the device and thus offer the optimum solution for differently designed surfaces in the measurement of pressure and tension. In addition to the adapters, an extension rod is also supplied, which allows measurements in hard to reach places. This extension rod has a length of 65 millimeters. The scope of delivery of the PCE-FM 200 force gage includes flat head adapter, hook adapter, ball head adapter, chisel head adapter and a notched head adapter, whereby the hook adapter is used for tensile force measurements.

Features

  • Differently shaped measuring adapters
  • Device for mounting on test stands
  • Peak measurement
  • Fast display of measured value
Technical specifications
Product type Kraftmessgerät
Version für Kraftmessungen
Force 200 N
measurement range 0-200 N
Readability 0,1 N
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes