PCE-HFG 2.5K-E100 | PCE Instruments

Hydraulic force transducer PCE-HFG 2.5K-E100 with 100 cm hydraulic hose

Order No.: 31K0521
EAN: 4250348731883
MPN:
PCE-HFG 2.5K-E100
PCE-HFG 2.5K-E100 PCE Instruments Tension and Force Testers Image 1
PCE-HFG 2.5K-E100 PCE Instruments Tension and Force Testers Image 2
Image may differ
Unit Price (€ / pc.)
677.11 € *
Available: 0 pcs.
Available in 4 Days: 70 pcs.
Leadtime: 9 Weeks **
Total Price:
677.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
677.11 €

Force transducer, PCE-HFG 2.5K-E100, PCE Instruments

A tension dynamometer is based on the principle that the force acting on the pressure adapter is measured hydraulically. The hydraulic pressure generated is displayed by the force measuring device on a scale in Newtons. With the integrated drag pointer, our force measuring device can display the respective maximum measured value. Another special feature of the force measuring device is the 27 mm ring opening. With this ring opening, measurements can be carried out with the force measuring device on, for example, guide rails, shafts and also bolts of, for example, a hydraulic press. With the insertable punch adapter, the force measuring device can be converted from a ring force measuring device into a pressure punch force measuring device in a matter of seconds. The force transducer can therefore be used flexibly. A force measuring device is used wherever forces act that are to be measured. A force measuring device is therefore ideally suited for maintenance measurements and adjustment work on, for example, industrial machines.

Features

  • Stainless steel force gauge
  • Measurement of static compressive forces
  • Ring force transducer and pressure adapter
  • Screw mount for axial assembly
  • Integrated drag pointer
  • Pressure force display in Newton [N]

Scope of delivery

  • 1 x Hydraulic force transducer PCE-HFG 2.5K-E100
  • 1 x instrument case
  • 1 x insert plate
Technical specifications
Product type Kraftaufnehmer
Version für Kraftmessungen
Force 2500 N
measurement range 0-2,5 kN
Readability 100 N
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified