PCE-PFG 20 | PCE Instruments
Force gauge PCE-PFG 20
Order No.: 31K0127
EAN: 4250348723277
MPN:
PCE-PFG 20
Unit Price (€ / pc.)
590.2757 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Force gauge, PCE-PFG 20, PCE Instruments
The force gauge is a handy, digital measuring device for measuring tensile and compressive forces. The force measuring device offers a sampling rate of 500 Hz and various measurement options such as real-time measurement (RT), maximum value measurement (PEAK), configurable average value acquisition (Average) and automatic measurement storage of up to 100 measurements.
Features
- 4 measurement modes (real-time measurement / maximum value / average measurement / automatic memory measurement)
- Internal memory for up to 100 measured values
- Statistics evaluation (MIN / MAX / average)
- Rotatable display
- Alarm function with multi-colored LED (yellow / green / red) and switching contact output 2.85 V
- USB B interface
Technical specifications
Product type | Kraftmessgerät | |
Version | mit interner Kraftmesszelle | |
Force | 20 N | |
measurement range | 0-20 N | |
Readability | 0,005 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |