PCE-PFG 200 | PCE Instruments
Force Gauge PCE-PFG 200
Force Gauge, PCE-PFG 200, PCE Instruments
The PCE-PFG 200 force gauge is a handy, digital measuring device for measuring tensile and compressive forces. The force measuring device offers a sampling rate of 500 Hz and various measurement options such as real-time measurement (RT), maximum value measurement (PEAK), configurable average value acquisition (Average) and automatic measurement storage of up to 100 measurements.
The measurement data and a statistical evaluation of the data stored in the force gauge (MIN / MAX / average) are shown on the graphic display and can be transferred to a PC via the USB interface. In addition, the force measuring device offers a limit value function MIN / MAX, which can switch a multi-colored LED (yellow / green / red) and switching contacts.
Features
- 4 measurement modes (real-time measurement / maximum value / average measurement / automatic memory measurement)
- Internal memory for up to 100 measured values
- Statistics evaluation (MIN / MAX / average)
- Alarm function with multi-colored LED (yellow / green / red) and switching contact output 2.85 V
Product type | Kraftmessgerät | |
Version | mit interner Kraftmesszelle | |
Force | 200 N | |
measurement range | 0-200 N | |
Readability | 0,05 N |
Country of origin | CN |
Customs tariff number | 90318080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |