PCE-PFG 2K | PCE Instruments

Force Gauge PCE-PFG 2K

Order No.: 31K0196
EAN: 4250348721556
MPN:
PCE-PFG 2K
PCE-PFG 2K PCE Instruments Tension and Force Testers Image 1
PCE-PFG 2K PCE Instruments Tension and Force Testers Image 2
PCE-PFG 2K PCE Instruments Tension and Force Testers Image 3
PCE-PFG 2K PCE Instruments Tension and Force Testers Image 4
PCE-PFG 2K PCE Instruments Tension and Force Testers Image 5
Image may differ
Unit Price (€ / pc.)
1,000.5639 € *
Available: 0 pcs.
Available in 4 Days: 11 pcs.
Leadtime: 9 Weeks **
Total Price:
1,000.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,000.5639 €

Force Gauge, PCE-PFG 2K, PCE Instruments

The PCE-PFG 2K force gauge is a handy, digital measuring device for measuring tensile and compressive forces. The force gauge offers a sampling rate of 500 Hz and various measurement options such as real-time measurement (RT), maximum value measurement (PEAK), configurable average value acquisition (Average) and automatic measurement storage of up to 100 measurements.

Features

  • 4 measurement modes (real-time measurement / maximum value / average measurement / automatic memory measurement)
  • Internal memory for up to 100 measured values
  • Statistics evaluation (MIN / MAX / average)
  • Alarm function with multi-colored LED (yellow / green / red) and switching contact output 2.85 V
Technical specifications
Product type Kraftmessgerät
Version mit interner Kraftmesszelle
Force 2000 N
measurement range 0-2 kN
Readability 0,5 N
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes