PCE-PFG 50 | PCE Instruments

Dynamometer PCE-PFG 50

Order No.: 31K0149
EAN: 4250348721563
MPN:
PCE-PFG 50
PCE-PFG 50 PCE Instruments Tension and Force Testers Image 1
PCE-PFG 50 PCE Instruments Tension and Force Testers Image 2
PCE-PFG 50 PCE Instruments Tension and Force Testers Image 3
PCE-PFG 50 PCE Instruments Tension and Force Testers Image 4
PCE-PFG 50 PCE Instruments Tension and Force Testers Image 5
Image may differ
Unit Price (€ / pc.)
590.2757 € *
Available: 0 pcs.
Available in 4 Days: 6 pcs.
Leadtime: 9 Weeks **
Total Price:
590.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
590.2757 €

Dynamometer, PCE-PFG 50, PCE Instruments

The PCE-PFG dynamometer is a handy, digital measuring device for measuring tensile and compressive forces. The force measuring device offers a sampling rate of 500 Hz and various measurement options such as real-time measurement (RT), maximum value measurement (PEAK), configurable average value acquisition (Average) and automatic measurement storage of up to 100 measurements.

Features

  • 4 measurement modes (real-time measurement / maximum value / average measurement / automatic memory measurement)
  • Internal memory for up to 100 measured values
  • Statistics evaluation (MIN / MAX / average)
  • Alarm function with multi-colored LED (yellow / green / red) and switching contact output 2.85 V
  • USB B interface
Technical specifications
Product type Kraftmessgerät
Version mit interner Kraftmesszelle
Force 50 N
measurement range 0-50 N
Readability 0,01 N
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes