PCE-PST 1 | PCE Instruments
Force Gauge PCE-PST 1 for peel tests
Order No.: 31K0198
EAN: 4250348715609
MPN:
PCE-PST 1
Unit Price (€ / pc.)
3,271.8098 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,271.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,271.8098 €
Edge band tester, PCE-PST 1, PCE Instruments
PCE-PST 1 edge band tester is designed to check the adhesive force of edges on support materials. With the edge band tester, checks can be made with respect to the quality of workmanship. Feed speed, travel distance, tension, and traction angle are fixed. Ball transfer units on the guide surface of the Test Stand reduce the coefficient of friction. Likewise the self-locking jaws and smooth guide rollers always guarantee reproducible and comparable results. Measurement errors caused by the "human factor" are reduced to a minimum.
Features
- For adhesive forces to 500 N or 110 pounds
- High repeatability
- Defined test parameters
- Mobile implementation
- Automatic and manual measurement mode
Technical specifications
Product type | Kraftmessgerät | |
Version | für Überprüfung der Haftkraft von Kanten | |
Force | 500 N | |
measurement range | 0-500 N | |
Readability | 0,1 N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90248000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |