PCE-TC 28 | PCE Instruments

Thermal imaging camera PCE-TC 28

Order No.: 31K0256
EAN: 4250348715951
MPN:
PCE-TC 28
PCE-TC 28 PCE Instruments Thermal Imagers Image 1
PCE-TC 28 PCE Instruments Thermal Imagers Image 2
PCE-TC 28 PCE Instruments Thermal Imagers Image 3
PCE-TC 28 PCE Instruments Thermal Imagers Image 4
PCE-TC 28 PCE Instruments Thermal Imagers Image 5
Image may differ
Unit Price (€ / pc.)
685.8684 € *
Available: 0 pcs.
Available in 4 Days: 12 pcs.
Leadtime: 9 Weeks **
Total Price:
685.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
685.8684 €

Thermal imaging camera, PCE-TC 28, PCE Instruments

The infrared camera was designed for taking non-contact temperature measurements. To get accurate readings, the emissivity of the infrared camera can be adjusted, depending on the operation purpose. Besides taking infrared images, the infrared camera can also take normal pictures, as well as a mixture of both, due to the built-in digital camera. This makes it easier for the operator to aim at the target and to recognize and locate hotspots.

The infrared camera is well-suited for a large variety of applications. This includes monitoring of machinery, building inspection or different applications in the hobby and leisure domain, for example. The infrared camera comes with a built-in SD card slot for Micro SD cards. The device supports different memory card capacities. It is possible to store up to 6000 images per gigabyte on the SD card of the infrared camera.

Features

  • Built-in digital camera
  • Adjustable emissivity
  • Fast sampling time
  • MIN/MAX indication
  • Auto power-off function
  • TFT display with backlight
Technical specifications
Frame recording frequency 9 Hz
max. operating temperature 600 °C
min. operating temperature -20 °C
Field of View 33° x 33°
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes