PCE-TC 32N | PCE Instruments
Inspection Camera PCE-TC 32N
Order No.: 31K0757
EAN: 4250348730503
MPN:
PCE-TC 32N
Unit Price (€ / pc.)
881.5044 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Inspection camera, PCE-TC 32N, PCE Instruments
The inspection camera has a measuring range of -20 - +550 °C, this means that the inspection camera already covers a wide temperature range of measuring tasks. With an image frequency of 25 Hz, problems can be localised quickly with the inspection camera. The picture-in-picture function allows the real image to be displayed simultaneously with the thermal image. The app enables a clear display and operation of the inspection camera.
Features
- Software for evaluating the recordings
- Picture-in-picture function
- Eight different thermal image representations
- Video and photo recording
- Optionally with ISO calibration certificate
Scope of delivery
- 1 x thermal imaging camera PCE-TC 32N
- 1 x USB-C cable
- 1 x battery
- 1 x software CD
- 1 x 32 GB micro SD memory card including adapter
Technical specifications
Resolution | 256 x 192 Pixel | |
Frame recording frequency | 25 Hz | |
max. operating temperature | 550 °C | |
min. operating temperature | -20 °C | |
Field of View | 50° x 37° |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |