PCE-313A | PCE Instruments

PCE Instruments moisture and temperature meter, PCE-313A

Order No.: 31K0047
EAN: 4250348700308
MPN:
PCE-313A
PCE-313A PCE Instruments Thermometers and Displays Image 1
PCE-313A PCE Instruments Thermometers and Displays Image 2
PCE-313A PCE Instruments Thermometers and Displays Image 3
PCE-313A PCE Instruments Thermometers and Displays Image 4
PCE-313A PCE Instruments Thermometers and Displays Image 5
Image may differ
Unit Price (€ / pc.)
370.9944 € *
Available: 0 pcs.
Available in 4 Days: 13 pcs.
Leadtime: 9 Weeks **
Total Price:
370.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
370.9944 €

Thermometer, PCE-313A, PCE Instruments

PCE-313A is a combination thermometer hygrometer used to measure the relative humidity (% RH) and temperature (°C / °F) of the air. Ideal for use in evaluating heating, ventilation and air conditioning (HVAC) system performance, this digital thermo-hygrometer also has a port for connecting a type-K thermocouple. This allows the user to take surface temperature measurements using an optional external type-K temperature probe (not included - see accessories).

The thermo hygrometer features a built-in data logger capable of recording humidity and temperature measurement data at an adjustable sampling rate in direct mode or permanently in data logging mode. To use these functions, you must program the meter in advance using the keypad. For permanent or long-term recording applications, we recommend powering the meter using an optional AC power adapter.

Features

  • Measures temperature, humidity, dew point and external temperature via the K type thermocouple connection
  • Flexible real-time data memory by means of SD memory card (1 … 16 GB)
  • Data hold function
  • Low battery indication
  • Large LC display
  • Tripod connection
  • Easy to use
Technical specifications
Resolution 0,1 °C
Accuracy ±0,4% + 0,5 °C
max. operating temperature 1300 °C
min. operating temperature -50 °C
Product type Feuchte- und Temperaturmessgerät
Relative Humidity Range 5 bis 95 %
Logistics
Country of origin TW
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes