PCE-320 | PCE Instruments
PCE Instruments psychrometer, PCE-320
Psychrometer, PCE-320, PCE Instruments
With the psychrometer it is possible to measure climate conditions such as temperature and relative humidity, as well as determining surface temperature of objects simultaneously by using the included external temperature sensor or using an infrared measurement. The psychrometer offers features such as average value, maximum, minimum, and hold functions. The psychrometer provides additional information relating to dew point temperature and the global humidity temperature. Measurement values can be directly seen on the device's LCD display, and maximum and minimum values can be registered or transferred to a PC or portable computer for further analysis.
The psychrometer helps prevent damage to products, such as allowing for the elimination of fungus in food when being stored and during transportation. The psychrometer is also very useful in the construction industry, industrial sector, or in product development. Customers frequently complain about not having a tool available that can measure ambient conditions and surface temperature of a wall both inside and outside. The device can be sent away to be calibrated by an accredited DIN ISO laboratory. We offer the possibility of ISO calibration from factory (when the device is ordered or as an annual recalibration).
Features
- Measures ambient humidity and temperature using an internal sensor
- Measures surface temperature using an optional external sensor
- Infrared measurement of a material temperature
- Display shows temperature and humidity simultaneously
- Determines dew point and global humidity temperature
- Auto shut-off to protect battery life
- Software for data transmission included
Scope of delivery
- 1 x PCE-320 thermo-hygrometer
- 1 x external temperature sensor (wire sensor 1 m, max. +200 °C)
- 1 x software and data cable
- 1 x 9V block battery
- 1 x manual
Resolution | 0,1 °C | |
Accuracy | ±1 °C, ±5 °C | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Product type | Psychrometer | |
Response Time | 60 s | |
Relative Humidity Range | 10 bis 90 % |
Country of origin | CN |
Customs tariff number | 90258040 |
RoHS conform | in_review |
SVHC free | not_specified |