PCE-555 | PCE Instruments
PCE Instruments moisture and temperature meter, PCE-555
Order No.: 31K0306
EAN: 4250348700384
MPN:
PCE-555
Unit Price (€ / pc.)
97.937 € *
Available: 0 pcs.
Available in 4 Days: 30 pcs.
Leadtime: 9 Weeks **
Psychrometer, PCE-555, PCE Instruments
This psychrometer is a combination digital hygrometer and digital thermometer used to measure relative humidity or air humidity as well as air temperature, dew point temperature and wet-bulb temperature. This portable, handheld psychrometer allows for quick and easy detection of environmental conditions. Applications include monitoring climates of refrigerated trucks, warehouses, construction sites and HVAC installations, where excess moisture, condensation and uneven temperatures can create mold, spoilage and health hazards.
Features
- Offers a compact design, high precision and a fast response time
- Displays temperature and humidity measurement results simultaneously
- Features backlight, automatic power off, max hold and data hold functionality
Scope of delivery
- 1 x PCE-555 thermo-hygrometer
- 1 x storage bag
- 1 x battery
Technical specifications
Resolution | 0,01 °C | |
Accuracy | ±1 °C | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Product type | Feuchte- und Temperaturmessgerät | |
Response Time | 10 s | |
Relative Humidity Range | 0 bis 100 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |