PCE-555BT | PCE Instruments

PCE Instruments moisture and temperature meter, PCE-555BT

Order No.: 31K0307
EAN: 4250348723260
MPN:
PCE-555BT
PCE-555BT PCE Instruments Thermometers and Displays Image 1
PCE-555BT PCE Instruments Thermometers and Displays Image 2
PCE-555BT PCE Instruments Thermometers and Displays Image 3
Image may differ
Unit Price (€ / pc.)
105.91 € *
Available: 0 pcs.
Available in 4 Days: 43 pcs.
Leadtime: 9 Weeks **
Total Price:
105.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.91 €

Climate meter, PCE-555BT, PCE Instruments

With the climate meter it is possible to determine the humidity, ambient, wet bulb and dew point temperature. Measurements up to 60 °C are possible with the environmental measuring device. The environmental measuring device can therefore be used universally because of its various measuring functions in order to determine the environmental conditions. With a high accuracy of ± 0.5 °C and ± 3.5% RH. the environmental measuring device determines the current measured value very precisely. The environmental measuring device is used, for example, to check the climatic conditions in offices, cold rooms or in greenhouses.

The climate meter with Bluetooth interface can establish a direct connection to an Android or iOS device. This makes it possible to expand the environmental measuring device with a mobile device. With the free “MeterboxPro” app, the measured values ​​from the environmental measuring device can then be displayed in a table or graph on an Android or iOS system. At the same time, they act as data loggers. The recorded measurement data are saved in CSV file format after a measurement.

Features

  • LC display with backlight
  • Wet bulb temperature
  • Humidity measurement up to 100% RH
  • Automatic shutdown
  • Dew point temperature

Scope of delivery

  • 1 x PCE-555BT thermo-hygrometer
  • 1 x 9 V block battery
Technical specifications
Resolution 0,1 °C
Accuracy ±0,5 °C, ±1 °C
max. operating temperature 0 °C
min. operating temperature -20 °C
Product type Feuchte- und Temperaturmessgerät
Relative Humidity Range 0 bis 100 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform in_review
SVHC free not_specified