PCE-675 | PCE Instruments
PCE Instruments infrared thermometer, PCE-675
Order No.: 31K0098
EAN: 4250348720108
MPN:
PCE-675
Unit Price (€ / pc.)
101.1024 € *
Available: 0 pcs.
Available in 4 Days: 106 pcs.
Leadtime: 9 Weeks **
Digital thermometer, PCE-675, PCE Instruments
The digital thermometer has a 13:1 spot-to-spot ratio and can accurately measure surface temperatures and ambient humidity over a very long distance. The digital thermometer brings advantages, such as a simple operation and a red sighting laser. These features allow the near perfect alignment of the infrared thermometer for accurate measurements.
Features
- Low measurement sequence
- Emissivity adjustable between 0.1 and 1.0
- Automatic shutdown
- Switchable laser sighting aid
- Measured value display selectable between °C and °F
- Different exhibition settings
- Compact and robust design
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 13:1 | |
Accuracy | ±3 %, ±1,5 % | |
max. operating temperature | 550 °C | |
min. operating temperature | -50 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 500 ms | |
Relative Humidity Range | 0 bis 100 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |