PCE-777N | PCE Instruments

PCE Instruments infrared thermometer, PCE-777N

Order No.: 31K0309
EAN: 4250348715166
MPN:
PCE-777N
PCE-777N PCE Instruments Thermometers and Displays Image 1
PCE-777N PCE Instruments Thermometers and Displays Image 2
PCE-777N PCE Instruments Thermometers and Displays Image 3
Image may differ
Unit Price (€ / pc.)
32.368 € *
Available: 0 pcs.
Available in 4 Days: 35 pcs.
Leadtime: 9 Weeks **
Total Price:
32.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.368 €

Thermometer, PCE-777N, PCE Instruments

The contactless thermometer PCE-777N measures the temperature of surfaces via infrared beam non-destructively and from a distance. This light contactless thermometer is characterized by simple operation and the red sighting tool. So you can accurately measure the temperature of a particular area on a surface. The contactless thermometer is for industry and craft, maintenance and servicing, e.g.in the field of heating, ventilation and air conditioning, automotive, and is useful in the control of electrical equipment and control systems.

The contactless thermometer PCE-777N can also be used under difficult conditions and provides you with measurement results. The backlight of the contactless thermometer is selectively turned on or off. The contactless thermometer has a visible sighting tool for precise contactless pointing and quick temperature measurement from a safe distance of hot or moving objects or of difficult measuring points. The emission level is fixed for this contactless thermometer at 0.95 and covers about 90% of all temperature measuring tasks.

Features

  • Fast measurement result
  • Measured value indication optionally in °C or °F
  • Fixed emissivity
  • Automatic shutdown
  • Battery operation
  • Switchable sighting tool
  • Compact and robust design

Scope of delivery

  • 1 x PCE-777N infrared thermometer
  • 1 x Battery
  • 1 x Carrying bag
Technical specifications
Resolution 0,1 °C/0,1 °F
Distance/measuring point ratio 8:1
Accuracy ±4 °C/±4 ° F
max. operating temperature 260 °C
min. operating temperature -30 °C
Product type Infrarottemperaturmessgerät
Relative Humidity Range 0 bis 90 %
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform in_review
SVHC free not_specified