PCE-889B | PCE Instruments

PCE Instruments infrared thermometer, PCE-889B

Order No.: 31K0182
EAN: 4250348715036
MPN:
PCE-889B
PCE-889B PCE Instruments Thermometers and Displays Image 1
PCE-889B PCE Instruments Thermometers and Displays Image 2
PCE-889B PCE Instruments Thermometers and Displays Image 3
PCE-889B PCE Instruments Thermometers and Displays Image 4
PCE-889B PCE Instruments Thermometers and Displays Image 5
Image may differ
Unit Price (€ / pc.)
173.0736 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
173.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
173.0736 €

Thermometer, PCE-889B, PCE Instruments

The infrared thermometer is suitable for private and industrial use because of its price-performance ratio. An infrared thermometer is a contactless measuring device. The bright laser dots from infrared instruments are clearly visible and provide easier temperature measurement from a distance. The spot size ratio allows the user to make even the most remote measurements. The emissivity of the infrared thermometer is adjustable.

Features

  • Optical resolution 30:1
  • Measuring range of -50 ... 1000 °C / -58 ... 1832 °F
  • Maximum value display
  • Adjustable emissivity
  • Double laser aiming
  • Backlit display
Technical specifications
Resolution 0,1 °C
Distance/measuring point ratio 30:1
Accuracy ±1 %
max. operating temperature 1000 °C
min. operating temperature -50 °C
Product type Infrarottemperaturmessgerät
Response Time 150 s
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes