PCE-890U | PCE Instruments

PCE Instruments infrared thermometer, PCE-890U

Order No.: 31K0100
EAN: 4250348714640
MPN:
PCE-890U
PCE-890U PCE Instruments Thermometers and Displays Image 1
PCE-890U PCE Instruments Thermometers and Displays Image 2
PCE-890U PCE Instruments Thermometers and Displays Image 3
PCE-890U PCE Instruments Thermometers and Displays Image 4
PCE-890U PCE Instruments Thermometers and Displays Image 5
Image may differ
Unit Price (€ / pc.)
323.7633 € *
Available: 0 pcs.
Available in 4 Days: 21 pcs.
Leadtime: 9 Weeks **
Total Price:
323.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
323.7633 €

IR Thermometer, PCE-890U, PCE Instruments

The IR thermometer ensures easy handling, as well as fast and accurate measurements. The "non-contact" (contact) technology used in this IR thermometer makes it possible to measure the surface temperatures of hard to reach objects. The instrument can, inter alia, be used in order to measure the electrical appliances, extremely hot surfaces or moving objects. Typical applications of the USB IR thermometer are fire protection, road construction, marine and oil industry and many others.

Features

  • Up to 1150°C / 2102°F
  • IR Thermometer with LCD Display
  • High accuracy
  • Real-time mode possible
  • Alarm function
Technical specifications
Resolution 0,1 °C
Distance/measuring point ratio 50:1
Accuracy ±1,5 %
max. operating temperature 1150 °C
min. operating temperature -50 °C
Product type Infrarottemperaturmessgerät
Response Time 250 ms
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes