PCE-893 | PCE Instruments
PCE Instruments infrared thermometer, PCE-893
Pyrometer, PCE-893, PCE Instruments
The pyrometer PCE-893 is suitable for simple temperature measurements. The emissivity of the surface can be adjusted on the PCE-893 pyrometer. Thus, the pyrometer PCE-893 is suitable for almost all surfaces. The dual laser of the pyrometer PCE-893 marks the exact center of the measurement spot. This helps the user considerably with non-contact temperature measurement. The pyrometer PCE-893 has a backlit display. In addition to the emissivity setting, the user can set limit value alarms over the entire measuring range of the PCE-893 pyrometer. The measuring range is from -50 °C to + 1200 °C / -58 ... 2192 °F. The measuring spot ratio of the pyrometer PCE-893 is 50:1.
Features
- Dual laser shows the spot center
- Adjustable emissivity
- Illuminated LCD
- Measured value transmission to a PC
- Non-contact temperature measurement
- Measurement spot ratio 50: 1 infrared optics
- Thermocouple type-K can be connected
Resolution | 0,1 °C bis 1000 °C, 1°C über 1000 °C | |
Distance/measuring point ratio | 50:1 | |
max. operating temperature | 1200 °C | |
min. operating temperature | -50 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 150 ms |
Country of origin | CN |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |