PCE-894 | PCE Instruments

PCE Instruments infrared thermometer, PCE-894

Order No.: 31K0101
EAN: 4250348719140
MPN:
PCE-894
PCE-894 PCE Instruments Thermometers and Displays Image 1
PCE-894 PCE Instruments Thermometers and Displays Image 2
PCE-894 PCE Instruments Thermometers and Displays Image 3
PCE-894 PCE Instruments Thermometers and Displays Image 4
PCE-894 PCE Instruments Thermometers and Displays Image 5
Image may differ
Unit Price (€ / pc.)
785.9474 € *
Available: 0 pcs.
Available in 4 Days: 18 pcs.
Leadtime: 9 Weeks **
Total Price:
785.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
785.9474 €

Thermometer, PCE-894, PCE Instruments

The PCE-894 dual-laser infrared thermometer has a temperature range of -50°C to 1850°C / -58 ... 3362°F. The laser infrared thermometer has an optical resolution of 50: 1 and enables a precise, non-contact temperature measurement of very small areas. This allows you to measure the pipe temperature with the double infrared thermometer, eg in heating, ventilation or air conditioning, without the ambient temperatures of the adjacent surfaces influencing the exact measured values ​​of the pipe. The double laser infrared thermometer is also used widely in the automotive industry. On engine test benches, the surface temperatures of the engines can be determined quickly and reliably during a test run. The temperature of freshly painted sheet metal and plastic parts can also be measured without leaving any traces on the parts. The infrared thermometer with cross laser can also be used in other areas of industry and craft for maintenance and servicing, the infrared thermometer can be used ideally for the measurement of rotating or live parts.

Features

  • Temperature range from -50 ... 1850°C / -58 ... 3362°F
  • Adjustable emissivity
  • Short response time of 150 ms
  • Big display
  • Double laser for better sighting
  • Max-Min function
  • Backlight
Technical specifications
Resolution 0,1 °C bis 1000 °C, 1°C über 1000 °C
Distance/measuring point ratio 50:1
max. operating temperature 1850 °C
min. operating temperature -50 °C
Product type Infrarottemperaturmessgerät
Response Time 150 s
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes