PCE-DPM 3 | PCE Instruments

PCE Instruments dew point meter kit, PCE-DPM 3

Order No.: 31K0443
EAN: 4250348719812
MPN:
PCE-DPM 3
PCE-DPM 3 PCE Instruments Thermometers and Displays Image 1
PCE-DPM 3 PCE Instruments Thermometers and Displays Image 2
PCE-DPM 3 PCE Instruments Thermometers and Displays Image 3
PCE-DPM 3 PCE Instruments Thermometers and Displays Image 4
Image may differ
Unit Price (€ / pc.)
942.3967 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
942.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
942.3967 €

Hygrometer, PCE-DPM 3, PCE Instruments

The hygrometer is a mobile testing device for monitoring the quality of compressed air on stationary and mobile compressed air generators. This hygrometer measures the temperature, the relative humidity, H2O and calculates the current dew point up to an ambient pressure of 20 bar. Thanks to the sintered cap, the hygrometer in the pressure lines is protected from dirt, moisture and high flow speeds. This increases the service life of the hygrometer's sensors.

The data memory of the hygrometer enables the course of the measurement parameters to be recorded in a pressure line. The data recorded by the hygrometer is permanently stored in the internal memory. The memory can be read out directly on the hygrometer. The hygrometer can also be connected to an operating system independent computer via the micro USB interface. This is made possible because the hygrometer is recognized as a mass data storage device. The data saved by the pressure dew point measuring device are saved in CSV format. The stored measurement data can thus be evaluated using any spreadsheet program.

Features

  • Data storage with CSV data export
  • Dew point, H2O, temperature, humidity measurement
  • For inline measurement of pressure pipes
  • Battery operation for mobile use
  • Sensors protected with sintered filters

Scope of delivery

  • 1 x PCE-DPM 3 dew point meter
  • 1 x USB power supply unit
  • 1 x Micro-USB cable
  • 1 x Carrying case
Technical specifications
Resolution 0,01 °C
Accuracy ±0,3 °C, ±2,5 °C
max. operating temperature 60 °C
min. operating temperature -10 °C
Product type Taupunktmessgerät-Set
Response Time 20 s
Relative Humidity Range 0 bis 100 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform in_review
SVHC free not_specified