PCE-EM 880 | PCE Instruments

PCE Instruments air quality meter, PCE-EM 880

Order No.: 31K0480
EAN: 4250348727145
MPN:
PCE-EM 880
PCE-EM 880 PCE Instruments Thermometers and Displays Image 1
PCE-EM 880 PCE Instruments Thermometers and Displays Image 2
PCE-EM 880 PCE Instruments Thermometers and Displays Image 3
PCE-EM 880 PCE Instruments Thermometers and Displays Image 4
Image may differ
Unit Price (€ / pc.)
180.88 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: On Request **
Total Price:
180.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.88 €

Air quality meter, PCE-EM 880, PCE Instruments

The air quality meter is equipped with various sensors to determine HCHO, TVOC, ambient temperature and ambient humidity. This means that the air quality meter already covers a wide range of measurement tasks. The measuring range for the TVOC measurement is 0.00 … 9.99 mg/m³. With an accuracy of ±5% of the measuring range for HCHO and TVOC measurement, the air quality meter is the ideal measuring tool for indicative measurements. Thanks to the built-in 1500 mAh battery, it is possible to operate the air quality meter as a mobile device. As soon as the battery is discharged, it can be recharged via the micro USB interface with a 5 V DC power supply.

The air quality meter is therefore used, for example, to check the air quality in offices, workshops, school facilities or in logistics to check the premises for volatile organic substances and formaldehyde. The readings are stored directly on the air quality meter. A memory with 5000 measuring points is available for the air quality meter. After a measurement, the readings can be analyzed on the air quality meter. In addition, the readings from the air quality meter can be transferred to a PC. When connecting the air quality meter to a PC, the air quality meter is recognized as a mass data storage device. This has the particular advantage that the air quality meter works independently of the operating system. The measured values ​​are saved in CSV file format by the air quality meter.

Features

  • Easy operation by virtual keys
  • Battery and mains operation
  • Tripod mount for stationary use
  • Individually adjustable alarm limits

Scope of delivery

  • 1 x HCHO / TVOC detector PCE-EM 880
  • 1 x Micro USB cable
Technical specifications
Resolution 0,1 °C
Version HCHO / TVOC-Detektor
Accuracy ±2 °C
max. operating temperature 50 °C
min. operating temperature 0 °C
Product type Luftgüte Messgerät
Relative Humidity Range 0 bis 100 %
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform in_review
SVHC free not_specified