PCE-G 2 | PCE Instruments
PCE Instruments hygrometer, PCE-G 2
Hygrometer, PCE-G 2, PCE Instruments
The hygrometer is used to measure the environmental parameters of temperature and humidity. The hygrometer finds its application in warehouses, open-plan offices, schools, etc. The hygrometer has 55 mm high digits that indicate the temperature and humidity. Due to the large size of the digits, the hygrometer display can be read from distances up to 30 m. The temperature and humidity sensor of the hygrometer is connected by a 2 m long cable. The hygrometer is operated by 230 V AC mains voltage. Via the side-mounted buttons, alarm levels can be set on the hygrometer.
Features
- Temperature and air measurement
- Wall mounted
- Up to 30 m reading distance
- External sensor (wired)
Scope of delivery
- 1 x large LED display PCE-G 2
- 1 x wall mounting set (2 x plugs and screws)
- 1 x power supply unit
Resolution | 1 °C | |
Accuracy | ±0,3 °C | |
max. operating temperature | -10 °C | |
min. operating temperature | -40 °C | |
Product type | Hygrometer | |
Relative Humidity Range | 0 bis 99 % |
Country of origin | CN |
Customs tariff number | 90258040 |
RoHS conform | in_review |
SVHC free | not_specified |