PCE-G1 | PCE Instruments
PCE Instruments hygrometer, PCE-G1
Order No.: 31K0504
EAN: 4250348702746
MPN:
PCE-G1
Unit Price (€ / pc.)
999.6595 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Hygrometer, PCE-G1, PCE Instruments
The Hygrometer is intended for stationary measurement of relative humidity and temperature and direct display on a large display. This large display consists of a large monochrome display and is protected according to IP 54. The measured variables are displayed alternately: relative humidity (2 s) and temperature (2 s). The sensors of the humidity and temperature meter are calibrated at the factory. However, an ISO calibration certificate can also be ordered as an option. Simple, accurate and robust.
Features
- Temperature and relative humidity values are displayed every 2 seconds
- Displays temperature in degrees Celsius (°C) only
- Ready for wall mounting
- Excellent readability
- High accuracy
Scope of delivery
- 1 x large display PCE-G1
- 1 x sensor for temperature and humidity with connection cable (in selected configuration)
- 1 x power cable
- 1 x manual
Technical specifications
Resolution | 1 °C | |
Accuracy | ±1 °C | |
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Product type | Hyrometer | |
Response Time | 4 s | |
Relative Humidity Range | 10 bis 95 % |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90258040 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |