PCE-G1A | PCE Instruments
PCE Instruments hygrometer, PCE-G1A
Hygrometer, PCE-G1A, PCE Instruments
PCE-G1A is a metric thermo hygrometer with a large display. This IP54-rated wall-mountable device measures both relative humidity (%RH) and temperature (°C only). The PCE-G1A metric thermo hygrometer has a large LED display with a number height of 100 mm / 3.9 in, so measurement values can be seen at a distance of up to 50 m / 164 ft away. Relative humidity and temperature measurements are displayed every 5 seconds (in 5-second intervals). Sensors are mounted by means of connectors with 1 m / 3.2 ft long cable to measure relative humidity and temperature when sensors and display are in different places. The PCE-G1A also has a 2-channel analog output of 4-20-mA. The two channels convert relative humidity and temperature values into 4-20-mA signals before displaying them. This means that measurements can be recorded, controlled and regulated by means of the analog output.
Features
- Temperature and relative humidity values are displayed every 5 seconds
- Displays temperature in degrees Celsius (°C) only
- Ready for wall mounting
- Excellent readability
- High accuracy
Scope of delivery
- 1 x large display PCE-G1A
- 1 x sensor for temperature and humidity with connection cable (in selected configuration)
- 1 x power cable
- 1 x 4-pin DIN plug
- 1 x manual
| Filter | Property | Value |
|---|---|---|
| Product type | hygrometer | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 60 °C | |
| Relative Humidity Range | 10 to 95 % | |
| Resolution | 1 °C | |
| Accuracy | ±1 °C | |
| Response Time | 4 s |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |