PCE-HT 114 | PCE Instruments

PCE Instruments moisture and temperature meter, PCE-HT 114

Order No.: 31K0540
EAN: 4250348720115
MPN:
PCE-HT 114
PCE-HT 114 PCE Instruments Thermometers and Displays Image 1
PCE-HT 114 PCE Instruments Thermometers and Displays Image 2
PCE-HT 114 PCE Instruments Thermometers and Displays Image 3
PCE-HT 114 PCE Instruments Thermometers and Displays Image 4
Image may differ
Unit Price (€ / pc.)
134.47 € *
Available: 0 pcs.
Available in 4 Days: 37 pcs.
Leadtime: 9 Weeks **
Total Price:
134.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.47 €

Moisture and temperature meter, PCE-HT 114, PCE Instruments

The thermo-hygrometer PCE-HT 114 has a temperature and humidity sensor on 2 m / 6.6 ft cable. The PCE-HT 114 thermo-hygrometer records the temperature and humidity in the interior of the refrigerator and simultaneously displays it via the LCD display. The thermo-hygrometer PCE-HT 114 stores the measured values ​​in a format that is used by the software for analysis as well as in PDF format. In the PDF document that creates the thermo-hygrometer, a graph showing the course of the measurement is shown. Likewise, an overview of all measured values ​​is displayed directly in the measurement report. The thermo-hygrometer has a base and a mounting tab on the back. The display can be switched off for battery saver. The PCE-HT 114 thermo-hygrometer can store up to 25,920 readings, which can be evaluated using the software. To connect to a PC, the thermo-hygrometer has a USB port. The software can also set alarms for high or low temperatures.

Features

  • Temperature and humidity data logger
  • LCD display
  • Memory for 25,920 readings
  • Fast reading via USB
  • Adjustable alarm limits
  • External sensor

Scope of delivery

  • 1 x Temperatur-Feuchtelogger PCE-HT 114
  • 1 x externer Sensor
  • 3 x 1.5 V AAA battery
  • 1 x fixing kit (dowel & screw)
  • 1 x micro USB cable
  • 1 x software on CD
Technical specifications
Resolution 0,1 °C
Version für Kühlschrank, inkl. Datenlogger
Accuracy ±0,5 °C
max. operating temperature -10 °C
min. operating temperature -40 °C
Product type Feuchte- und Temperaturmessgerät
Response Time 300 s
Relative Humidity Range 0 bis 10 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform in_review
SVHC free not_specified