PCE-HVAC 3 | PCE Instruments
PCE Instruments thermo-hygro psychrometer, PCE-HVAC 3
Thermo hygro psychrometer, PCE-HVAC 3, PCE Instruments
PCE-HVAC 3 is a thermometer, tester or diagnostic measuring device used for indoor climate and environmental monitoring. In addition to measuring relative humidity and ambient room / dry-bulb temperature, the meter calculates dew-point and wet-bulb temperatures in degrees Celsius (°C) and Fahrenheit (°F). Thus, heating, ventilation and air conditioning (HVAC) installations and HVAC system performance assessments are key applications of the PCE-HVAC 3 meter. Measurements of relative humidity and ambient room / dry-bulb temperature are made directly by built-in sensors. Dew-point and wet-bulb temperatures are calculated based on the measurement values transmitted by the sensors.
Featuring a large, backlit display and six-button operation, the thermometer is both easy to read and easy to use. The thermometer is equipped to take one-time measurements on the spot as well as to monitor climate changes over time. The automatic shutdown function can be disabled when taking long-term measurements. There is also a thread on the back of the thermometer to allow the measuring instrument to be mounted on a tripod. The extreme value measurement function can be activated during long-term monitoring to determine the minimum or maximum values over a desired period of time.
Features
- Ergonomic design
- Large backlit display
- One-handed operation
- Hold and extreme value functions
- Dew-point temperature and wet-bulb temperature calculation
- Automatic shutdown can be disabled for long-term monitoring
Scope of delivery
- 1 x Thermo-Hygro-Psychrometer PCE-HVAC 3
- 1 x Carrying case
- 1 x battery
| Filter | Property | Value |
|---|---|---|
| Product type | thermo-hygro psychrometer | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Relative Humidity Range | 0 to 20 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.5 °C | |
| Response Time | 15 s |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |