PCE-HVAC 3S | PCE Instruments

PCE Instruments thermo-hygro psychrometer, PCE-HVAC 3S

Order No.: 31K0547
EAN: 4250348723550
MPN:
PCE-HVAC 3S
PCE-HVAC 3S PCE Instruments Thermometers and Displays Image 1
PCE-HVAC 3S PCE Instruments Thermometers and Displays Image 2
PCE-HVAC 3S PCE Instruments Thermometers and Displays Image 3
PCE-HVAC 3S PCE Instruments Thermometers and Displays Image 4
Image may differ
Unit Price (€ / pc.)
248.71 € *
Available: 0 pcs.
Available in 4 Days: 14 pcs.
Leadtime: 9 Weeks **
Total Price:
248.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.71 €

Thermo hygro psychrometer, PCE-HVAC 3S, PCE Instruments

The environmental measuring device PCE-HVAC 3 is a multifunctional diagnostic device for climate testing. In addition to the ambient humidity and room temperature, the environmental measuring device also determines the dew point and wet bulb temperature in °C and °F. The heat and climate measurement and installation is therefore one of the core areas of application of the PCE-HVAC 3 thermo hygrometer. The measurement of ambient humidity and temperature is determined directly via the built-in sensors. In addition, there is the option of showing the dew point temperature and wet bulb temperature on the display. The basis for the calculation are the values ​​transmitted via the sensors. In addition to the large, easy-to-read dual display, which also offers the option of lighting, the environmental measuring device needs six buttons, which is the reason why it is an intuitively operated measuring instrument that performs extensive climate tests in private and professional Area in a simple way. In addition to the one-off measurement with the climate measuring device, condition monitoring can also be carried out over a long period of time. The thermo hygrometer is equipped accordingly.

Features

  • Ergonomic design
  • One-hand operation
  • Background lighting
  • HOLD and extreme value display
  • Automatic switch-off can be deactivated
  • Measurement of dew point and wet bulb temperature

Scope of delivery

  • 1 x Thermo-Hygro-Psychrometer PCE-HVAC 3S
  • 1 x Carrying case
  • 1 x battery
  • 1 x sintered filter
Technical specifications
Resolution 0,1 °C
Accuracy ±0,5 °C
max. operating temperature 60 °C
min. operating temperature -20 °C
Product type Thermo-Hygro-Psychrometer
Response Time 15 s
Relative Humidity Range 0 bis 20 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform in_review
SVHC free not_specified