PCE-IR 100 | PCE Instruments
PCE Instruments infrared thermometer, PCE-IR 100
Thermometer, PCE-IR 100, PCE Instruments
PCE-IR 100 is both an infrared non-contact thermometer for measuring surface temperature and a contact thermometer with probe for measuring core temperature of food. This food-grade thermometer allows for quick and easy testing of food surface temperatures without contamination using the infrared sensor, while also offering the possibility of testing food internal temperatures using the food-quality sensor probe, making the thermometer a useful tool for complying with the hazard analysis and critical control points (HACCP) system.
Features
- Ideal for use in food processing, food inspection, food safety, food quality control, food preparation and food catering applications
- Aids in compliance with the hazard analysis and critical control points (HACCP) system
- Sensor probe folds into unit for convenient storage
- Accurately covers a wide measurement range
- Quick response time
- Minimum, maximum and lock functions
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -33 °C | |
| max. operating temperature | 220 °C | |
| Distance/measuring point ratio | 2.5:1 | |
| Resolution | 0.2 °C | |
| Accuracy | ±1.5 % | |
| Response Time | 500 ms |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90251900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |