PCE-IR 80 | PCE Instruments
PCE Instruments infrared thermometer, PCE-IR 80
Pyrometer, PCE-IR 80, PCE Instruments
The pyrometer PCE-IR 80 is used to quickly control the temperature of food. The pyrometer is used in the area of canteen kitchens, catering services, refrigerated warehouses and warehouses. The pyrometer has two types of measurement. On the one hand, the PCE-IR 80 pyrometer can measure the temperature of the object without contact via infrared. Here the measuring range is -35 ... 330°C / -31 ... 626°F. The emissivity of the pyrometer is adjustable, so that always best measuring results can be achieved.
Features
- Non-contact and contacting temperature measurement combined in one measuring device only
- Large measuring range
- Suitable for use in the food industry according to HACCP
- Emissivity adjustable (pre-set for food)
- Low response time
- Measurement hold function (Min./Max.)
- Continuous measurement function
- Waterproof, thus simple hygienic cleaning (flushable housing)
Resolution | 0,1 °C | |
Distance/measuring point ratio | 4:1 | |
Accuracy | ±1 % | |
max. operating temperature | 330 °C | |
min. operating temperature | -35 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 10 ms |
Country of origin | CN |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |