PCE-IR 90 | PCE Instruments
PCE Instruments infrared thermometer, PCE-IR 90
Order No.: 31K0107
EAN: 4250348723376
MPN:
PCE-IR 90
Unit Price (€ / pc.)
119.0952 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Thermometer, PCE-IR 90, PCE Instruments
The thermometer is used to check the temperature of food. In addition to the surface temperature via the infrared sensor, the thermometer can also be used to determine the core temperature via the fold-out resistance temperature sensor. Both temperature sensors on the thermometer have a measuring range of -40 ... 300°C / -40 ... 572°F.
Features
- Measuring range -40 ... 300°C / -40 ... 572°F
- Infrared and penetration temperature sensor
- Timer and stopwatch function
- Charging station with micro USB cable
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 2:1 | |
max. operating temperature | 300 °C | |
min. operating temperature | -40 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 500 ms |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |