PCE-IRT 10 | PCE Instruments

PCE Instruments infrared thermometer, PCE-IRT 10

Order No.: 31K0551
EAN: 4250348722300
MPN:
PCE-IRT 10
PCE-IRT 10 PCE Instruments Thermometers and Displays Image 1
PCE-IRT 10 PCE Instruments Thermometers and Displays Image 2
PCE-IRT 10 PCE Instruments Thermometers and Displays Image 3
PCE-IRT 10 PCE Instruments Thermometers and Displays Image 4
Image may differ
Unit Price (€ / pc.)
427.21 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
427.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
427.21 €

Infrared thermometer, PCE-IRT 10, PCE Instruments

The thermometer has been developed for permanent installation. This thermometer has a 4 ... 20-mA output, which is scaled over the measuring range from 0 ... 600°C / 32 ... 1112°F. The emissivity is freely adjustable from 0.1 ... 1,000 on the thermometer. With a response time of just 150 ms, the thermometer is ideal for fast processes. The thermometer is supplied with a 1 m connection cable. The thermometer is supplied with a supply voltage of 12 ... 24V DC. The analog output signal can also be tapped here. The thermometer has an illuminated display for setting the emission value and the automatic hold function. The measured value is also continuously shown on this display. The thermometer is made of stainless steel and protected according to IP65. The compact infrared sensor is mounted using a 90° angle. This enables the thermometer to be connected directly to machines in order to easily monitor critical processes.

Scope of delivery

  • 1 x PCE-IRT 10 infrared temperature meter
  • 1 x mounting bracket
Technical specifications
Accuracy ±1,5 °C
max. operating temperature 600 °C
min. operating temperature 0 °C
Product type Infrarottemperaturmessgerät
Logistics
Country of origin TW
Customs tariff number 90251900
Compliance
RoHS conform in_review
SVHC free not_specified