PCE-MIR 10 | PCE Instruments

PCE Instruments infrared thermometer, PCE-MIR 10

Order No.: 31K0590
EAN: 4250348732149
MPN:
PCE-MIR 10
PCE-MIR 10 PCE Instruments Thermometers and Displays Image 1
PCE-MIR 10 PCE Instruments Thermometers and Displays Image 2
PCE-MIR 10 PCE Instruments Thermometers and Displays Image 3
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Available in 4 Days: 57 pcs.
Leadtime: 9 Weeks **
Total Price:
35.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5810 €

Infrared thermometer, PCE-MIR 10, PCE Instruments

The digital thermometer has a measuring range of -50 ... +500°C and covers a wide temperature range. With an accuracy of ±2% ±2 °C at 20 ... 500 °C, the digital thermometer is a very precisemeasuring device. For better orientation of the measuring spot,a laser pointer is built into the digital thermometer. This laser onthe digital thermometer has an output power of <1 mW. Theemission value of the digital thermometer is fixed at 0.95.The digital thermometer is used, for example, for surfacetemperature testing of electric motors, combustion engines orheat sinks. Thanks to its compact design, the digitalthermometer is handy and can be easily stowed away.To switch on the digital thermometer, press the measuringbutton. The measurement is then immediately taken by thedigital thermometer. When the button is released, the last valueremains on the display of the digital thermometer until a newmeasurement is taken. Optionally, the digital thermometer canbe equipped with an ISO calibration certificate.

Scope of delivery

  • 1 x PCE-MIR 10 infrared thermometer
  • 1 x Carrying bag
Technical specifications
Resolution 0,1 °C/0,1 °F
Distance/measuring point ratio 12:1
Accuracy ±2 %, ±2 °C
max. operating temperature 500 °C
min. operating temperature -50 °C
Product type Infrarottemperaturmessgerät
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform in_review
SVHC free not_specified