PCE-PTH 10 | PCE Instruments
PCE Instruments moisture and temperature meter, PCE-PTH 10
Order No.: 31K0102
EAN: 4250348723314
MPN:
PCE-PTH 10
Unit Price (€ / pc.)
33.6294 € *
Available: 0 pcs.
Available in 4 Days: 149 pcs.
Leadtime: 9 Weeks **
Thermometer, PCE-PTH 10, PCE Instruments
The thermometer is a measuring device for orienting measurement of temperature and relative humidity. With a temperature measuring range of -10 ... 50 °C and a humidity measuring range of 20 ... 90% RH the thermo-hygrometer covers a wide range of tasks. The thermo-hygrometer is used, for example, to monitor climatic conditions at workplaces, in cold stores or in the environment.
Features
- Small and compact design
- Measuring range -10 ... 50 °C / 14 ... 122 °F
- Various measurement functions
- Temperature and humidity sensor
- Low power consumption
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±15 %, ±1 °C | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Product type | Feuchte- und Temperaturmessgerät | |
Response Time | 10 s | |
Relative Humidity Range | 20 bis 90 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |