PCE-ST 1 | PCE Instruments
PCE Instruments piercing thermometer, PCE-ST 1
Order No.: 31K0253
EAN: 4250348707642
MPN:
PCE-ST 1
Unit Price (€ / pc.)
32.4989 € *
Available in 2 Days: 111 pcs. - if ordered today
Thermometer, PCE-ST 1, PCE Instruments
The PCE-ST 1 Thermometer is a handheld digital device to measure temperature in the food sector, as for instance in meat, sausage, cheese, tomatoes, etc., thanks to its 120 mm / 4.7 in stainless steel probe. The PCE-ST 1 Thermometer is very easy to use, with small dimensions and short response time. The PCE-ST 1 Thermometer is mainly used in the food industry, breweries, laboratories, pharmacies or for a fast and simple control of temperature.
Features
- Easy-to-use contact thermometer
- Fixed stainless steel sensor
- Interchangeable batteries
- Fast response time
- LCD display
- Rubberized plastic case
- Robust and shock-resistant
- Max., min., and Hold functions
- IP 65 protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piercing thermometer | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 250 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±1.5 % | |
| Response Time | 2 s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |