PCE-ST 2 | PCE Instruments
PCE Instruments bar thermometer, PCE-ST 2
Order No.: 31K0737
EAN: 4250348733542
MPN:
PCE-ST 2
Unit Price (€ / pc.)
24.871 € *
Available: 0 pcs.
Available in 4 Days: 101 pcs.
Leadtime: 9 Weeks **
Contact thermometer, PCE-ST 2, PCE Instruments
The contact thermometer allows you to quickly check the temperature, it is also lightweight and ergonomically shaped to make the measurement as comfortable as possible. The temperature sensor of the rod thermometer is made of stainless steel and is ideally suited for food. There is an LED parallel to the sensor, which makes it possible to measure with the contact thermometer even in dark ambient conditions.
Features
- Stainless steel temperature sensor
- Foldable sensor
- Max / Min / Hold function
- Magnetic holder
- LED light
- Automatic display alignment
- ABS housing
Scope of delivery
- 1x rod thermometer PCE-ST 2
- 1 x 1.5 V Battery AAA
- 1x operating instructions
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±1 °C, ±1,5 °C | |
max. operating temperature | 300 °C | |
min. operating temperature | -40 °C | |
Product type | Stabthermometer | |
Response Time | 2 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |