PCE-T 420 | PCE Instruments

PCE Instruments 4 channel thermometer, PCE-T 420

Order No.: 31K0745
EAN: 4250348733160
MPN:
PCE-T 420
PCE-T 420 PCE Instruments Thermometers and Displays Image 1
PCE-T 420 PCE Instruments Thermometers and Displays Image 2
PCE-T 420 PCE Instruments Thermometers and Displays Image 3
PCE-T 420 PCE Instruments Thermometers and Displays Image 4
Image may differ
Unit Price (€ / pc.)
386.75 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
386.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
386.75 €

Condition monitoring thermometer, PCE-T 420, PCE Instruments

The 4-channel thermometer for thermocouples allows for the display and archiving of multiple temperature sensors simultaneously. It can be connected to up to 8 different types of thermocouples. The measurement overview of the 4-channel thermometer provides a quick overview of the 4 displayed temperatures. The 4-channel thermometer can store up to 100 data sets, each with a maximum of 100,000 readings.

The 4-channel thermometer for thermocouples is well-suited for areas where temperature monitoring is critical. Possible applications include furnace inspections, temperature-sensitive component development processes, or laboratory experiments. For the temperature data logger, we offer a wide range of thermocouple probes, which can be found in the accessories section.

Features

  • Compatibility with 8 thermocouple types
  • Storage for 10 million measurement values
  • Adjustable alarm limits
  • 4 input channels

Scope of delivery

  • 1 x 4-channel temperature data logger for thermocouples PCE-T 420
  • 4 x K-type wire sensors (TF-500)
  • 1 x USB C cable
  • 1 x USB stick with instructions and PC software
  • 1 x device bag
  • 1 x Quickstart Guide
Technical specifications
Resolution 0,1 °C
max. operating temperature 1800 °C
min. operating temperature -200 °C
Product type 4-Kanal-Thermometer
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes