PCE-T312N | PCE Instruments

PCE Instruments thermometer, PCE-T312N

Order No.: 31K0103
EAN: 4250348717917
MPN:
PCE-T312N
PCE-T312N PCE Instruments Thermometers and Displays Image 1
PCE-T312N PCE Instruments Thermometers and Displays Image 2
PCE-T312N PCE Instruments Thermometers and Displays Image 3
PCE-T312N PCE Instruments Thermometers and Displays Image 4
PCE-T312N PCE Instruments Thermometers and Displays Image 5
Image may differ
Unit Price (€ / pc.)
112.3479 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
112.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.3479 €

Digital thermometer, PCE-T312N, PCE Instruments

The digital temperature gauge is a two-channel measuring instrument. The digital temperature measuring device offers possibilities for a multitude of measuring projects. Due to its compact dimensions and its power supply, the digital temperature measuring device can be used with a mobile battery, making it suitable for applications such as air conditioning, food production and food storage, agriculture, chemicals and industry. The large measuring range offers a wide range of application possibilities, since in addition to the electronic zero offset, a temperature measuring range of -210 to 1372°C / -346 ... 2501°F is possible.

Features

  • K-type thermometer with dual input
  • Temperature range: -210 ... 1372°C / -346 ... 2501°F
  • Direct measurement / differential measurement (T1-T2)
  • Electronic zero offset
  • Automatic switch-off after 20 minutes of inactivity
Technical specifications
max. operating temperature 1372 °C
min. operating temperature -200 °C
Product type Thermometer
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes