PCE-THB 40 | PCE Instruments
PCE Instruments thermo-hygro-barometer, PCE-THB 40
Order No.: 31K0789
EAN: 4250348707086
MPN:
PCE-THB 40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
249.90 € *
Standard delivery time from the manufacturer is: 9 Weeks
Thermo-hygro barometer, PCE-THB 40, PCE Instruments
The air humidity meter records the air temperature as well as the relative humidity and the barometric pressure and saves them internally on an SD card. The current measured value is shown directly on the LCD display and is also stored in the data memory so that the value can either be read off directly or the values stored on the SD card can be transferred to a PC or laptop as desired and evaluated graphically as a progression curve.
Features
- Measures temperature, humidity and barometric pressure
- Flexible internal real-time data storage via SD memory card
- The saved data is saved directly as an Excel file on the SD card
- Selectable pressure unit: hPa, mmHg and inHg
- Low battery display
- Large LCD display
- Adjustable measuring rate
- Easy to use
- Robust housing
Scope of delivery
- 1 x Thermo-Hygro-Barometer PCE-THB 40
- 1 x 2 GB SD memory card
- 1 x wall mounting kit
- 6 x batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermo-hygro-barometer | |
| Version | pressure -10-1100 hPa | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 to 90 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90258040 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |