PCE-THD 50 | PCE Instruments

PCE Instruments moisture and temperature meter, PCE-THD 50

Order No.: 31K0790
EAN: 4250348728302
MPN:
PCE-THD 50
PCE-THD 50 PCE Instruments Thermometers and Displays Image 1
PCE-THD 50 PCE Instruments Thermometers and Displays Image 2
PCE-THD 50 PCE Instruments Thermometers and Displays Image 3
PCE-THD 50 PCE Instruments Thermometers and Displays Image 4
Image may differ
Unit Price (€ / pc.)
161.84 € *
Available: 0 pcs.
Available in 4 Days: 40 pcs.
Leadtime: 9 Weeks **
Total Price:
161.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.84 €

Moisture and temperature meter, PCE-THD 50, PCE Instruments

The hygrometer is the ideal measuring device to check the climatic conditions in, for example, warehouses, production halls or greenhouses. The hygrometer can measure the ambient temperature and humidity. Temperatures between -20 - 60 °C can be measured reliably and quickly by the hygrometer. As soon as the connected thermocouple has been recognized, the temperature display automatically switches from the hygrometer to the thermocouple.

A 3.7 V Li-ion battery is installed in the hygrometer to enable mobile use. This battery can be recharged via the micro-USB interface on the hygrometer.

Features

  • Temperature, humidity, dew point
  • Backlit LC display
  • Micro USB interface
  • Rechargeable battery
  • Data memory for 32,000 readings
  • Wet bulb temperature

Scope of delivery

  • 1 x temperature humidity logger PCE-THD 50
  • 1 x thermocouple type K
  • 1 x USB cable
  • 1 x PC software
Technical specifications
Resolution 0,01 °C/°F, 0,1 % r.F.
Version mit Datenlogger
Accuracy ±0,5 °C, ±2,2 % r.F.
max. operating temperature 60 °C
min. operating temperature -20 °C
Product type Feuchte- und Temperaturmessgerät
Relative Humidity Range 0 bis 80 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes