PCE-THD 50S | PCE Instruments

PCE Instruments moisture and temperature meter, PCE-THD 50S

Order No.: 31K0791
EAN: 4250348730480
MPN:
PCE-THD 50S
PCE-THD 50S PCE Instruments Thermometers and Displays Image 1
PCE-THD 50S PCE Instruments Thermometers and Displays Image 2
PCE-THD 50S PCE Instruments Thermometers and Displays Image 3
PCE-THD 50S PCE Instruments Thermometers and Displays Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
210.63 € *
Available in 2 Days: 24 pcs. - if ordered today
Total Price:
210.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
210.63 €

Moisture and temperature meter, PCE-THD 50S, PCE Instruments

The temperature-humidity logger is the ideal measuring device for checking the climatic conditions in warehouses, production halls or greenhouses, for example. Temperatures between -20 - 60 °C can be measured reliably and quickly by the temperature humidity logger. The dew point and wet bulb temperature are also calculated and displayed by the temperature humidity logger. In addition, any type K thermocouple in a temperature range of -100 - 1372 °C can be connected to the temperature-humidity logger. As soon as the connected thermocouple has been recognised, the temperature display of the temperature humidity logger automatically switches to the thermocouple.

Measured values can be recorded using the data logger function on the temperature humidity logger. The large memory of 32.000 measuring points in the temperature humidity logger enables measured values to be recorded over a long period of time. After data logging, all logged measuring points can be read out and analysed via the micro USB interface of the temperature humidity logger and the free software. The data logged by the temperature humidity logger can be exported in CSV file format for further processing.

Features

  • Large LCD display
  • Noise traffic light
  • Visual signaling with three-colour display
  • Freely selectable limit values
  • Battery or mains operation
  • Audio output
  • IR remote control
  • Memory function

Scope of delivery

  • 1 x temperature humidity logger PCE-THD 50S includes sintered filter
  • 1 x thermocouple type K
  • 1 x USB cable
  • 1 x PC software
Technical specifications
Filter Property Value
Product type moisture and temperature meter
Version with data logger and sinter filter
min. operating temperature -20 °C
max. operating temperature 60 °C
Relative Humidity Range 0 to 100 %
Resolution 0.01 °C/°F, 0.1 % r.F.
Accuracy ±0.5 °C, ±2.2 % r.F.
Logistics
Property Value
Customs tariff number 90258040
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes