PCE-CTT 10 | PCE Instruments
Torque Measuring Device PCE-CTT 10
Order No.: 31K0111
EAN: 4250348722799
MPN:
PCE-CTT 10
Unit Price (€ / pc.)
1,812.1796 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,812.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,812.1796 €
Torque meter, PCE-CTT 10, PCE Instruments
The torque meter for drinking bottles was developed to determine the torque of screw caps on drinking bottles and similar containers in a stationary manner. This measurement with the torque meter for drinking bottles is particularly important to find out whether the containers are properly closed. If the containers are not properly closed, the food they contain could rot prematurely, for example. Therefore, this measuring method with the torque meter for drinking bottles is particularly necessary in the food industry.
Features
- Accuracy of 0.3% of the measuring range
- USB interface for software connection
- Different units can be set
- Samples can be clamped without tools
- Integrated printer
- Rubberized brackets
Technical specifications
Width | 210 mm | |
Torque range | 10 Nm | |
Accuracy | ±0,3 % | |
Height | 200 mm | |
Length | 280 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |