PCE-CTT 5 | PCE Instruments

Torque Measuring Device PCE-CTT 5

Order No.: 31K0113
EAN: 4250348722782
MPN:
PCE-CTT 5
PCE-CTT 5 PCE Instruments Torque testers Image 1
PCE-CTT 5 PCE Instruments Torque testers Image 2
PCE-CTT 5 PCE Instruments Torque testers Image 3
PCE-CTT 5 PCE Instruments Torque testers Image 4
PCE-CTT 5 PCE Instruments Torque testers Image 5
Image may differ
Unit Price (€ / pc.)
1,792.1876 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
1,792.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,792.1876 €

Torque meter, PCE-CTT 5, PCE Instruments

The torque meter for drinking bottles was developed to determine the torque of screw caps on drinking bottles and similar containers in a stationary manner. This measurement with the torque meter for drinking bottles is particularly important to find out whether the containers are properly closed. If the containers are not properly closed, the food they contain could rot prematurely, for example. Therefore, this measuring method with the torque meter for drinking bottles is particularly necessary in the food industry.

Features

  • Accuracy of 0.3% of the measuring range
  • USB interface for software connection
  • Different units can be set
  • Samples can be clamped without tools
Technical specifications
Width 210 mm
Torque range 5 Nm
Accuracy ±0,3 %
Height 200 mm
Length 280 mm
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes