PCE-DFG N 10TW | PCE Instruments
Torque Meter PCE-DFG N 10TW
Torque meter, PCE-DFG N 10TW, PCE Instruments
The torque wrench tester consists of a handheld measuring device and an external torque transducer. The torsion transducer is connected to the hand-held device via a 1.5 m / 4.9 ft long cable and thus enables installation in a test stand or direct assembly on a test bench.
Working with torque wrench requires attention and proper adjustment. With the help of the torque wrench tester, an operator can calibrate and adjust the tool for the particular task. Thus, not the simplest instruments can demonstrate the best performance not only in the hands of the professionals, but also inexperienced users. The most modern models are equipped with several functions, which may include even sound notification, which makes it possible to apply the torque wrench even under the most challenging conditions, for example, when the visibility is limited.
Features
- Left / right torsion measurement
- 1600 Hz sampling rate
- Error limit 0.5% of the measuring range
- PEAK / Hold function
- Graphic display
Breite | 97 mm | |
Drehmomentbereich | 10 Nm | |
Genauigkeit | ±0,5 % | |
Höhe | 42 mm | |
Länge | 200 mm |
Ursprungsland | DE |
Zolltarifnummer | 90318080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |